NOISE:BIT, MICROBIT SPEAKER BOARD

£10.92 incl. VAT

NOISE:BIT, MICROBIT SPEAKER BOARD

NOISE:BIT, MICROBIT SPEAKER BOARD

Make your micro:bit sing with noise:bit! It’s a tiny speaker that packs a fair bit of punch, and
it’s perfect for BLEEPS and BLOOPS!
Just slot in your micro:bit, and use the sound generation blocks and code in Microsoft
MakeCode and MicroPython to generate tones, sounds, and speech. We’ve had great fun
combining it with a second micro:bit and using enviro:bit’s (PIM355) light sensor and the
wireless function to make a radio-controlled theremin!

More

£10.92
excl. VAT £9.10

5 in stock

Quantity Unit Price
1 - 4 10.92 9.10
5 - 9 10.92 9.10
10 - 99 10.92 9.10
100+ 10.92 9.10

Product Details

Description

Make your micro:bit sing with noise:bit! It’s a tiny speaker that packs a fair bit of punch, and
it’s perfect for BLEEPS and BLOOPS!
Just slot in your micro:bit, and use the sound generation blocks and code in Microsoft
MakeCode and MicroPython to generate tones, sounds, and speech. We’ve had great fun
combining it with a second micro:bit and using enviro:bit’s (PIM355) light sensor and the
wireless function to make a radio-controlled theremin!

Specifications

SKU

2124705

mpn

PIM356

brand

Pimoroni

Reviews

Okay, no reviews ... yet.

Be the first to review NOISE:BIT, MICROBIT SPEAKER BOARD. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site