Please select an option to see content specific to your location and shop online.

  • Free delivery with voucher code 'FreeDeliveryJune' Free delivery with voucher code 'FreeDeliveryJune'
  • Some of our services may be affected by the COVID-19 situation. Thank you for your continued support. Some of our services may be affected by the COVID-19 situation. Thank you for your continued support.

Neomesh Nc2400C Evaluation Kit

Neomesh Nc2400C Evaluation Kit

The NeoCortec Evaluation Kit contains everything you need to get started evaluating the NeoMesh protocol. It includes 5 evaluation boards with NeoMesh modules mounted, and it comes with all the PC tools required to interface with the boards. To get you started evaluating the NeoCortec Wireless Mesh Networking Protocol, we have designed an evaluation kit, which will take you through a few easy steps to start sending payload data from one PC to another through the NeoCortec network. Once the basic steps have been completed, you can start building your own application: We have designed the evaluation board such that you can easily interface to your favourite host controller: *USB link to a PC with 2 virtual COM ports. An Application Port to be used for sending and receiving payload data. A System Port to be used for setting the configuration parameters as well as uploading new software releases should they become available. *Arduino® & Raspberry Pi® Open Source microcontroller systems can be connected directly to the evaluation board through the dedicated connecters on the board. *A set of “standard” footprints for microcontrollers such as PIC or MSP430 allows you to prototype an actual design with a microcontroller – without having to make custom hardware. Pin headers allow for easy integration to MCU eval boards or other development boards such as Arduino and similar. In addition to this, the evaluation boards are equipped with Temperature & Humidity sensor, Potentiometer to generate a analog input signal to the build-in A/D converter. Finally there is a series of LEDs which can easily be connected to the GPIOs of the modules to test the digital outputs. The evaluation kit comes with a USB stick, which includes PC tools for sending and receiving payload data through the wireless mesh network, and for configuring and updating the software inside the module. The evaluation kit contains 5 pcs of evaluation boards with the NCxxxx modules installed. More

£382.02 incl. VAT
£318.35 excl. VAT

In stock

Product Details

Description

The NeoCortec Evaluation Kit contains everything you need to get started evaluating the NeoMesh protocol. It includes 5 evaluation boards with NeoMesh modules mounted, and it comes with all the PC tools required to interface with the boards.
To get you started evaluating the NeoCortec Wireless Mesh Networking Protocol, we have designed an evaluation kit, which will take you through a few easy steps to start sending payload data from one PC to another through the NeoCortec network.
Once the basic steps have been completed, you can start building your own application: We have designed the evaluation board such that you can easily interface to your favourite host controller:
*USB link to a PC with 2 virtual COM ports. An Application Port to be used for sending and receiving payload data. A System Port to be used for setting the configuration parameters as well as uploading new software releases should they become available.
*Arduino® & Raspberry Pi® Open Source microcontroller systems can be connected directly to the evaluation board through the dedicated connecters on the board.
*A set of “standard” footprints for microcontrollers such as PIC or MSP430 allows you to prototype an actual design with a microcontroller – without having to make custom hardware.
Pin headers allow for easy integration to MCU eval boards or other development boards such as Arduino and similar.
In addition to this, the evaluation boards are equipped with Temperature & Humidity sensor, Potentiometer to generate a analog input signal to the build-in A/D converter. Finally there is a series of LEDs which can easily be connected to the GPIOs of the modules to test the digital outputs.
The evaluation kit comes with a USB stick, which includes PC tools for sending and receiving payload data through the wireless mesh network, and for configuring and updating the software inside the module. The evaluation kit contains 5 pcs of evaluation boards with the NCxxxx modules installed.

Specifications

SKU

1958825

mpn

EVALNC2400C

brand

NeoCortec

Reviews

Okay, no reviews ... yet.

Be the first to review Neomesh Nc2400C Evaluation Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference