The breakout board comes in three different versions, incorporating either the NeoCortec wireless mesh network modules NC1000-8, NC1000-9, or NC2400.
It supports two modes of usage:
– Stand alone breakout board
– Featherwing compatible with the Adafruit Feather development boards
FEATURES: – Breakout board incorporating the NeoMesh wireless mesh network modules: – NC1000-8 – NC1000-9 – NC2400 – Supports 2 modes of usage: – Stand alone breakout board – Feather Wing compatible with the Adafruit Feather development boards
APPLICATIONS: – Wireless Sensor Networks – Automatic Meter Reading – Advanced Metering Infrastructure – Mobile Ad-Hoc Networks – Home Control & Building Automation – Industrial Automation – Alarm and Security Systems – Agricultural and Forest Monitoring
DIMENSIONS:
W: 11 mm
L: 18 mm
H: 2,6 mm
Out of stock
The breakout board comes in three different versions, incorporating either the NeoCortec wireless mesh network modules NC1000-8, NC1000-9, or NC2400.
It supports two modes of usage:
– Stand alone breakout board
– Featherwing compatible with the Adafruit Feather development boards
FEATURES: – Breakout board incorporating the NeoMesh wireless mesh network modules: – NC1000-8 – NC1000-9 – NC2400 – Supports 2 modes of usage: – Stand alone breakout board – Feather Wing compatible with the Adafruit Feather development boards
APPLICATIONS: – Wireless Sensor Networks – Automatic Meter Reading – Advanced Metering Infrastructure – Mobile Ad-Hoc Networks – Home Control & Building Automation – Industrial Automation – Alarm and Security Systems – Agricultural and Forest Monitoring
DIMENSIONS:
W: 11 mm
L: 18 mm
H: 2,6 mm
SKU | 1954797 |
---|---|
mpn | FWNC1000C-9 |
brand | NeoCortec |
Add a review