Arduino Mkr Zero

£27.90 incl. Sales Tax

So you thought low power consumption couldn’t be teamed with high performance? The Arduino MKR ZERO is a really popular educational development board containing the ATMEL SAMD21 microcontroller that does just that. This board will let you play with music files, whilst learning about 32-bit application development, and no additional hardware is required.

More

£27.90
excl. Sales Tax £23.25
Buy product

Product Details

Description

So you thought low power consumption couldn’t be teamed with high performance? The Arduino MKR ZERO is a really popular educational development board containing the ATMEL SAMD21 microcontroller that does just that. This board will let you play with music files, whilst learning about 32-bit application development, and no additional hardware is required.

Specifications

SKU

1697584

mpn

ABX00012

brand

Arduino

Reviews

Okay, no reviews ... yet.

Be the first to review Arduino Mkr Zero. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site