Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

Minut – Smart Home Sensor MT-P2

£103.20 incl. VAT £133.55 incl. VAT

Out of stock

Minut – Smart Home Sensor MT-P2

Minut Main Image
Minut Main Image
Minut Image 3
MInut Image 4
Minut Image 2
Minut Image 5

Minut – Smart Home Sensor MT-P2

The Minut smart home sensor can be easily installed to help you monitor multiple elements in your home including; temperature, sound and movement. This unique smart home device uses wifi to transmit information and alerts you in the easy-to-use app on your smartphone or tablet. With no cameras or microphones, you can have peace of mind that your home is safe without the risk of your privacy being compromised. The Minut contains a rechargeable Lithium Polymer battery.

More

£103.20 (Offer) £133.55
excl. VAT £86.00 £111.29

Out of stock

Product Details

Description

The Minut smart home sensor can be easily installed to help you monitor multiple elements in your home including; temperature, sound and movement. This unique smart home device uses wifi to transmit information and alerts you in the easy-to-use app on your smartphone or tablet. With no cameras or microphones, you can have peace of mind that your home is safe without the risk of your privacy being compromised. The Minut contains a rechargeable Lithium Polymer battery.

Details

The Minut smart home sensor can be used as a complete smart home monitoring system. It helps to keep you safe and secure by detecting motion as well as other fundamentals such as humidity, temperature and noise. We’ll cover just some of the reasons that make the Minut Smart Home Monitor the perfect addition to your property. 

 

Smart Home Security 

 

The Minut home monitor can be used as a smart home security system in your home, office or rented property. It uses passive infrared (PIR) heat detection to be able to sense motion via heat emitted by living things, rather than optically sensing movement. If the Minut detects any motion, there’s a built-in security alarm that will trigger to deter intruders, this includes a 95dB siren and flashing light. 

 

Protected Privacy

 

Many people are concerned that privacy in their own home may be compromised if they start to install smart devices. You can rest assured this is not the case with the Minut as it does not have a camera or recording ability. It doesn’t collect, store, or share any personal data at all. You will also be notified if anyone tampers with the device.

 

Intelligent Home Monitoring

 

Manage utilities efficiently by monitoring the temperature and humidity in your home. You will quickly see if the heating or air conditioning has been left on accidentally. 

 

If you own a property that you rent on a short or long term, this device could help you to monitor any peaks in noise that would concern you or neighbours in the property. 

 

Mobile Management and Connected Devices

 

The sensor preferences and data are managed through the Minut app (iOS and Android) on your mobile or tablet. You can teach the Minut to work with your other home alarms such as a smoke or CO2 alarm, it will then notify you through your mobile if they are activated. 

 

The device is charged via a USB-C cable and can be mounted to the ceiling using a metal plate with 1 screw. The Minut simply attaches to the mount with a metal disc magnetically so you can easily simply remove it when you need to charge it.



Diameter: 85mm (3.3”)
Height: 46mm (1.8”)
Weight: 180g
Sensing coverage: 50 m² (530 ft²)
Motion detection range:  25 m² (269 ft²)
Charging:  1.5m USB- C power cable
Battery life:  ~6 months
Connection:  Wifi 802.11 b/g/n (2.4GHz)

Bluetooth 4.2 (BLE)

Sensors: Sound

Temperature

Humidity

Motion/PIR

Tamper

System requirements:  iOS 11 and higher

Android 5.1 and higher

Compatible with: Google Assistant

Amazon Alexa (only in the US)



Specifications

SKU

2018118

mpn

MT-P2

brand

Minut

Reviews

Okay, no reviews ... yet.

Be the first to review Minut - Smart Home Sensor MT-P2. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site