Mimiq FinestraMiner Helium Compatible LoRaWAN Gateway Hotspot Miner

£558.00 incl. VAT

Mimiq FinestraMiner Helium Compatible LoRaWAN Gateway Hotspot Miner

Mimiq FinestraMiner Helium Compatible LoRaWAN Gateway Hotspot Miner
Mimiq FinestraMiner Helium Compatible LoRaWAN Gateway Hotspot Miner
Finestra Miner E a, Helium Hotspot product image
Finestra Miner E a, Helium Hotspot product image
Finestra Miner E a, Helium Hotspot product image
Finestra Miner E a, Helium Hotspot product image
Finestra Miner E a, Helium Hotspot product image
Finestra Miner E a, Helium Hotspot product image
Finestra Miner product image

Mimiq FinestraMiner Helium Compatible LoRaWAN Gateway Hotspot Miner

  • High-performance helium miner that connects to the Helium People's Network
  • Long-range coverage of up to 10 miles with Long-Fi technology
  • Easy install, fast syncing & dashboard management with the official Helium or FinestraMiner app
  • Provides the chance to earn HNT (Helium tokens)
  • Reusable non-adhesive mount that works on windows for high positioning & better reach
  • In stock and ready to ship - no waiting around
Please note that no-fault cancellation will not apply, and this product cannot be returned if the original seal or packaging is broken. This does not restrict your rights in the event the product is defective.

Looking to buy in bulk? Contact our sales team here

More

£558.00 incl. VAT
£465.00 excl. VAT

In stock

Product Details

Description

FinestraMiner is a high-efficiency Helium compatible hotspot that provides wireless network coverage to the Helium network, also called the People’s Network, the world’s largest and fastest-growing LoRaWAN network. It allows you to connect thousands of IoT devices to this single hotspot using the Long-Fi technology, with a long-range coverage of up to 10 miles away.

Details


What is a Helium hotspot?

The FinestraMiner is a Helium compatible hotspot that provides wireless network coverage to the Helium network, also called the People’s Network, the world’s largest and fastest-growing LoRaWAN network.

The Helium network is a decentralised wireless network that enables devices anywhere in the world to connect to the Internet wirelessly.

What’s included in the package?

  • 1x FinestraMiner LoRaWAN gateway
  • 1x multi-head PSU (UK and EU adapters)
  • 1x Antenna (868 Mhz)
  • 1x Power Cable Extender
  • 3x Wallet Security Keywords Cards
  • 1x Pen

Key features of the Finestra Miner:

  • High-performance helium hotspot miner with a Raspberry Pi 4 Processor
  • Ready-to-use consumer-friendly design, easily mountable on a window for extra coverage
  • Comes with onboard mining compliant with the Helium network, allowing you to earn HNT
  • Long-range coverage of up to 10 miles
  • Included antenna for great coverage and getting started quickly
  • Easy & quick installation with the official Helium & FinestraMiner apps
  • Diagnose your hotspot and manage your earnings within the dashboard view of your app

Key benefits of the FinestraMiner LoRaWAN Gateway

Easy and quick set-up with a mobile app in minutes

It’s really easy and quick to get started with this FinestraMiner helium hotspot, even if you’re completely new to the technology! It’s a ready-to-use consumer-friendly hotspot that doesn’t require special set-up, mounting, or tweaking to get great performance.

Just connect this LoRa gateway to a power source and your home broadband. It is already preconfigured to join the People’s Network provided by Helium. and instantly provide wireless coverage for many miles around your home.

With the official Helium and FinestraMiner apps, you can have a clear dashboard view of your performance and your earnings, so you can manage your gateway anytime using your smartphone.

Utilises LongFi™ technology to maximise data ranges and battery life

The FinestraMiner aims to provide wireless coverage for IoT devices 1-10+ miles away using LongFi Technology, enabling connecting thousands of IoT devices to connect to a single Hotspot. Data can be transferred over much longer ranges than Wi-Fi (more than 200x Wi-Fi). 

Adhesives base for mounting – even on a window!

This ready-to-use hotspot has a sleek modern design and can be easily mounted on any non-porous surface, thanks to its integrated micro-suction pad on the back, called ‘space age’. You can even place it near a door or window to ensure it provides excellent outdoor coverage. 

Allows the opportunity to earn HNT

The FinestraMiner helium hotspot comes with onboard mining, compliant with current Helium network specifications. It is ready to install and use with the Helium App. In return for hosting hotspots, you will have the opportunity (N.B.: we cannot guarantee that you will) to earn HNT cryptocurrency (Helium coins/tokens).

How to set up the FinestraMiner hotspot

Please note that you have 2 options of applications you can use to set up the Finestra Miner on both iOS and Android devices:

  • FinestraMiner Diagnostics App
  • Helium App

The apps will lead you through each step, so you can install your helium miner quick and easily!


 

Graphic representation of the helium network capabilities
An example set up and applications of the Mimiq FinestraMiner.

Specifications:

  • Processing Unit: Raspberry Pi 4
  • 4GB RAM
  • LoRa® Frequency band support: EU868
  • Network Connectivity: Wi-Fi 2.4 GHz and 5 GHz, Ethernet
  • Device Connectivity: Bluetooth 5.0
  • Based on LoRa Concentrator Engine: Semtech® SX1302
  • Security: ECC608 Crypto Cell Authentication
  • Antenna Gain: 2.8 dBi

Dimensions 

The outer dimensions of Finestra Miner are 4.3 x 4.3 x 1.6 in (110 mm x 110 mm x 40 mm.

Help & Support

If you have any questions or require support with this product, please contact the Mimiq Help & Support team here.

Disclaimer! Please note that no-fault cancellation will not apply, and this product cannot be returned if the original seal or packaging is broken. This does not restrict your rights in the event the product is defective.

Note: All information contained on this page is for general information use only. We do not provide investment advice, and nothing on the site should be construed as being personalised investment advice for your particular circumstances. Before making any investment choice, clients should always take adequate steps to verify the accuracy and completeness of any information contained on the sites.

Are you interested to learn more about helium miners?

Read our blog post here:

 

 

 

 

 


Specifications

SKU

2354745

mpn

MH280418-EU

brand

Mimiq

Reviews

Okay, no reviews ... yet.

Be the first to review Mimiq FinestraMiner Helium Compatible LoRaWAN Gateway Hotspot Miner. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site