Microchip Rn4020-V/Rmbec133 Bluetooth Chip V4.1

£8.69 incl. VAT

Out of stock

Microchip Rn4020-V/Rmbec133 Bluetooth Chip V4.1

Microchip Rn4020-V/Rmbec133 Bluetooth Chip V4.1

If you’re a developer looking to boost the low power wireless capability of your project, the RN4020 is for you. This fully-certified Bluetooth Version 4.1 low energy module gives you that ability in spades. Featuring the complete Bluetooth stack, the small form factor surface-mount module is controlled via simple ASCII commands over the UART interface. It also comes with all Bluetooth SIG profiles plus MLDP (Microchip Low-energy Data Profile) for custom data. You can even use the scripting feature to deliver standalone operation without a host MCU or Processor.

More

£8.69
excl. VAT £7.24

Out of stock

Product Details

Description

If you’re a developer looking to boost the low power wireless capability of your project, the RN4020 is for you. This fully-certified Bluetooth Version 4.1 low energy module gives you that ability in spades. Featuring the complete Bluetooth stack, the small form factor surface-mount module is controlled via simple ASCII commands over the UART interface. It also comes with all Bluetooth SIG profiles plus MLDP (Microchip Low-energy Data Profile) for custom data. You can even use the scripting feature to deliver standalone operation without a host MCU or Processor.

Specifications

SKU

1656439

mpn

RN4020-V/RMBEC133

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Microchip Rn4020-V/Rmbec133 Bluetooth Chip V4.1. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site