Micro-USB to USB Type-A cable

£2.66 incl. VAT

Micro-USB to USB Type-A cable

Micro-USB to USB Type-A cable

This Micro-USB to USB Type-A 1m red cable connects the Raspberry Pi Zero as a device to an external USB host via the OTG port.

More

£2.66
excl. VAT £2.22

4 in stock

Quantity Unit Price
1 - 4 2.66 2.22
5 - 9 2.57 2.14
10 - 99 2.51 2.09
100+ 2.46 2.05

Product Details

Description

This Micro-USB to USB Type-A 1m red cable connects the Raspberry Pi Zero as a device to an external USB host via the OTG port.

Specifications

SKU

2309285

mpn

SC0557

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Micro-USB to USB Type-A cable. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site