In stock
MeLE Quiteter2Q is a fanless mini PC that features a powerful Intel Celeron Processor J4125. This palm-sized portable mini computer comes with pre-installed Windows 10 Pro, built-in 8GB LPDDR4 2133MHz memory and 128GB on-board storage. It’s a multi-purpose high-performance mini PC that supports dual 4K displays, 2.4G/5G dual-band Wi-Fi and Bluetooth 4.2. Due to its passive cooling capability, it ensures a non-stop silent yet powerful operation, making it ideal for home and industrial applications, such as personal entertainment, office use, medical equipment, manufacturing, education, and many more.
MeLE Quiterer2Q uses Patented Passive Cooling Technology, running at 0dB silently with high performance – no fan, no dust, and no vibration. It provides users with a comfortable and quiet experience and ensures non-stop high performance.
This mini PC comes with a pre-installed 64-bit Windows 10 Pro, with a rich software ecology. It also supports Linux operating systems, such as Ubuntu 18.04, for server construction, software compilation and other needs. It supports Auto Power On, RTC Wake, Wake On LAN, PXE Boot, setting Boot order, etc.
This palm-sized portable mini-computer is perfect for home and business applications. It’s ideal for home entertainment, office use, education, manufacturing, video conferences, digital signage, medical equipment, IoT projects, and more!
Platform | Intel® Celeron® Processor J4125 |
Graphics | Intel® UHD Graphics 600 |
OS Support | Windows® 10 Pro |
Languages Preloaded | English, Espanol, Português, Dutch, Deutsch, Polski, Chinese Simplified, Russian, ةيبرعلا , etc. |
Memory | 8GB LPDDR4 |
Storage | 128GB eMMC |
Expansion | 1 x Micro-SD Card Slot |
Internet Connectivity | 802.11 ac WiFi (2.4G & 5G) & Bluetooth 4.2
100/1000Mbps Gigabit LAN Port |
Video Output | 2 x HDMI2.0 (3840*2160 4K@60 Hz) |
Audio Output | 2 x HDMI, 1 x 3.5mm Audio combo jack |
USB Connection | 4 x USB 3.0 Host |
Warranty | One-year warranty and lifetime technical support,
7 Days and 24 Hours serving. |
Power Supply | Input: AC 100-240V, Output: DC 12⎓2A |
Power Plugs | UL x 1 , UK x 1, GS x 1, SAA x 1 |
Dimensions | 131 x 81 x 18.3mm |
Weight | 7.1oz / 203g |
Security | Kensington Lock Slot |
SKU | 2314001 |
---|---|
mpn | 9PM-8G72881-PE |
brand | Mele |
Add a review