Out of stock
The Times-Protect LP-GTV-NFM series is an outstanding broadband DC pass designed for lightning protection applications requiring DC power to be supplied to the electronics.
The LP-GTV-NFM (150W) features bidirectional N Female connectors on both sides.
This device exhibits exceptional RF performance with excellent surge protection and can cover a wide range of applications requiring up to 150W of RF power handling.
It’s fully weatherised housing which meets the IP67 standard allows for outdoor installation.
The N connector design covers the entire frequency spectrum from DC through 7000MHz.
Attribute | Value |
---|---|
Impedence | 50 Ω |
Frequency range | DC-7000 MHz |
Maximum Surge Current | 10kA multiple (8×20μs wave-form) |
Lead Pitch | 60mm |
Average Power | 150 Watts |
Temp Range Storage/Operating | -40°C – +85°C |
Dimensions | 60 x 22 x 22mm |
SKU | 2370175 |
---|---|
mpn | LP-GTV-NFM |
brand | Mcgill |
Add a review