Out of stock
Ultra-high-performance omni directional LoRa antenna that has been specifically designed and tuned to offer superior range and coverage for the individual Helium Network operating US915 frequency range.
Attribute | Value |
---|---|
RF Protocols | LoRaWan |
Connector Type | Type N Male |
Frequency range | 902 –929 MHz US 915, US 902-928, AU 915, NZ 915, AS 923-1/2/3, KR 920 |
Gain | 7.5 dBi |
Maximum power | 50 Watts |
Lightning protection | DC Ground |
Dimensions | 1600mm x 38mm |
Temperature range | -40c/+55c |
SKU | 2370186 |
---|---|
mpn | MM-ANT-NM-915-7.5DBI |
brand | Mcgill |
Add a review