Out of stock
Ultra-high-performance omni directional LoRa antenna that has been specifically designed and tuned to offer superior range and coverage for the individual Helium Network operating EU868 frequency range.
Attribute | Value |
---|---|
RF Protocols | LoRaWan |
Connector Type | Type N Male |
Frequency range | 865 –870 MHz UK/EU 865 UK & Europe, IN 865 India, RU 864 Russia |
Gain | 3 dBi |
Maximum power | 50 Watts |
Lightning protection | DC Ground |
Dimensions | 300mm x 20mm |
Temperature range | -40c/+55c |
SKU | 2370180 |
---|---|
mpn | MM-ANT-NM-868-3DBI |
brand | Mcgill |
Add a review