Makey Makey Classic Kit

£47.94 incl. VAT

Makey Makey Classic Kit

Makey Makey Classic Kit

  • Classic Invention kit from Makey Makey
  • Ideal hands-on STEM learning tool for students
  • Includes a circuit board, alligator clips and connector wires 
  • Make countless inventions using everyday projects
  • Quick & easy setup in seconds
  • No previous programming experience is needed
  • Compatible with Mac, Windows and Linux
  • Suitable for children aged 8+ y.o.
More

£47.94
excl. VAT £39.95

19 in stock

Save 15% on 5 or more Makey Makey Classic Kits

Save 15% on all orders of 5 or more Makey Makey Classic Kits using the promo code given out at BETT 2023. Discount available until the 14th April 2023.

Quantity Unit Price
1 - 4 47.94 39.95
5 - 9 46.91 39.09
10 - 99 46.27 38.56
100+ 45.76 38.13

Product Details

Description

The Classic Makey Makey is a STEM educational kit for students aged 8 y.o. and over that makes learning programming easy and fun. The kit includes the Makey Makey circuit boards, alligator clips and connector wires that let you turn everyday objects like bananas into touchpads. The kit is perfect for beginners – no programming experience is needed, and the setup takes seconds. The kit allows students to make their own game controllers, musical instruments, and countless inventions.

Details

What’s included in the Makey Makey Classic kit?

  • 1 x Makey Makey® (assembled circuit board)
  • 1 x USB cable (Mini-B to USB Type-A)
  • 7 x alligator clips (double-headed, 18 in cords)
  • 6 x connector (jumper) wires
  • Instruction sheet with Visual Project Start Guide (linked to online documentation)
  • Makey Makey sticker 

Key features & benefits of the Makey Makey Classic kit

  • Unleash your creativity – Turn everyday objects like bananas into touchpads.
  • Quick setup – Connect the world around you to your computer. Setting your kit up takes just a few seconds.
  • Easy to plug, clip, and play – No programming knowledge is needed. No software to install. Works with Mac, Windows and Linux.
  • 1000s of project possibilities – Draw your own game controller, sneak a cat selfie, and dance like never before.
  • Suitable for children of age 8+.

Technical Specifications

INPUTS FRONT  • 6 resistive touchpad/alligator clip-thru connectors (default mapped to arrow keys, space bar, and mouse click; can be reassigned) 

• 1 resistive touchpad with 5 alligator clip-thru connectors to earth (ground)

INPUTS/OUTPUTS BACK  • 6-pin key input header (mapped to W, A, S, D, F, G keys) 

• 6-pin mouse click/scroll input header (mapped to up, down, left, right, 

• right-click, left-click) 

• 5 pin expansion/output header (key press/4.7V, mouse click/4.7V, 2 x GND, 5V)

POWER   • USB 5V DC 

• Mini-B USB jack on-board (No external power necessary if connected by USB to computer)

SENSOR   Resistive 
WEIGHT & DIMENSIONS   • PCB: 3.69 in x 1.9 in (9.37 cm x 4.8 cm) 

• Standard Education Box: 0.5lbs (8 oz) (0.23 kg) 4.8 in x 3 in x 2 in (12.19 cm x 7.62 cm x 5.08 cm)

COMPATIBILITY   • Windows 

• Mac OS (MacBook laptops, Apple iMac desktop PCs) 

• iPads and iPhones running iOS 13.0+ (with a USB-to-Lightning adaptor) 

• Chromebooks 

• Linux (Ubuntu, etc.)

Specifications

SKU

2101380

mpn

MMCE

brand

Makey Makey

Reviews

Okay, no reviews ... yet.

Be the first to review Makey Makey Classic Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site