Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

MakeOn Space Tape

£3.78 incl. VAT

The MakeOn Space Tape is a conductive woven nylon fabric tape for low current DC applications. The tape is flexible and ideal for wearable electronics, pliable switches and other prototyping.

More

£3.78
excl. VAT £3.15

2 in stock

Quantity Unit Price
1 - 4 3.78 3.15
5 - 9 3.73 3.11
10 - 99 3.71 3.09
100+ 3.68 3.07

Product Details

Description

The MakeOn Space Tape is a conductive woven nylon fabric tape for low current DC applications. The tape is flexible and ideal for wearable electronics, pliable switches and other prototyping.

Details

Key Features and Benefits of the MakeOn Space Tape

  • Readily allows electric current.
  • Release paper backed conductive adhesive.
  • Low corrosion.
  • Cold wash permitted only; no dry.
  • Sewable, stickable, bendable.
  • Easy to cut with little to no fray with no adhesive backing.
  • Highly conductive, lower resistance than copper.
  • Silverized nylon fabric.
  • Easy to cut with little to no fray with no adhesive backing.
  • Works great with the Launchpads, station and Shuttle and all other MakeOn products.

Dimensions

5 mm x 10M Roll – approximately 1.2 mm thick

 

MakeOn products are recommended for anyone 5 years old and up.

Specifications

SKU

2275080

mpn

SPC_TAPE__10Mv100

brand

MakeON

Reviews

Okay, no reviews ... yet.

Be the first to review MakeOn Space Tape. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site