MakeOn Launchpad Set micro:bit & CLUE

£49.49 incl. VAT

MakeOn Launchpad Set micro:bit & CLUE

MakeOn Launchpad Set micro:bit & CLUE

The MakeOn Launchpad Set micro:bit & CLUE breaks out most of the pins on board the CLUE and micro:bit. The Launchpad is a 24 piece set with 12 of the most common female/male connectors, including a Grove Male Connector, an On/Off switch, a JST-PH, and a Coin Cell Powerpad in a break-a-part multi-panel hexagon. The set is called Nexus as it can make infinite combinations inside the global electronic ecosystem.

More

£49.49
excl. VAT £41.24

5 in stock

Quantity Unit Price
1 - 4 49.49 41.24
5 - 9 49.49 41.24
10 - 99 49.49 41.24
100+ 49.49 41.24

Product Details

Description

The MakeOn Launchpad Set micro:bit & CLUE breaks out most of the pins on board the CLUE and micro:bit. The Launchpad is a 24 piece set with 12 of the most common female/male connectors, including a Grove Male Connector, an On/Off switch, a JST-PH, and a Coin Cell Powerpad in a break-a-part multi-panel hexagon. The set is called Nexus as it can make infinite combinations inside the global electronic ecosystem.

Details

This MakeOn Launchpad Set allows you to connect components by clip, clamp, tape, paint, rivet, solder, sew and snaps. The card reader mounting is soldered on both sides, making it durable and low profile at the same time. It is an excellent choice for low profile requirements, such as in tight places.

This MakeOn Launchpad Set can be used as a tool or toy and offers the most common connections to up to 4 pinouts components. Beginners and experts alike use this popular set for various circuit projects using the flexibility of MakeOn Launchpads.

What’s included in the MakeOn Launchpad Set?

  • 1 x Coin Cell Powerpad,
  • 1 x Grove Male,
  • 1 x JST- PH Male,
  • 1 x ON/OFF,
  • 4 x 1 Pad Female,
  • 2 x 1 Pad Male,
  • 2 x pad Open,
  • 5 x 2 Pad Female,
  • 2 x 2 Pad Male,
  • 2 x 3 Pad Female,
  • 1 x 3 Pad Male,
  • 1 x 4 Pad Female,
  • 1 x 4 Pad Male.

Key Features of the MakeOn Launchpad Set micro:bit & CLUE

  • This breakout board features multiple access points to V+ GND.
  • It connects to pins.
  • The design allows it to be mounted on the wall or in wearables to show the micro:bit on full display.
  • High-quality connector.
  • Low profile.
  • SMD design.
  • Extra through-holes on the PCB for various types of mounting techniques, for example, screws, thread, hot glue, etc.

Key Benefits of the MakeOn Launchpad Set micro:bit & CLUE

  • Great for busy designers and multi-designer environments like homes, classrooms, laboratories, maker spaces, libraries, etc.
  • Straightforward layout for beginners and experts looking to elevate, simplify and share their experience.
  • Excellent for hackathons or collaborative projects.
  • Reusable.
  • Multiple power pads make circuit building cleaner and lower profile with less crossover.
  • The design allows you to use various connection types and conductive materials.
  • This board’s card reader is soldered on the front and backside using SMD and through-hole techniques, making it durable and strong.
  • The Launchpad for micro:bit and CLUE makes connecting to the full extent of these microcontrollers easier, faster, and more convenient.

Which microcontrollers are compatible with this MakeOn Launchpad Set?

Every microcontroller with the same pinout as the original micro-bit is compatible with the MakeOn Station, such as Adafruit clue, BBC micro:bit V2, etc.

The MakeOn Station is designed for Makeon’s shuttle and the Adafruit clue. However, all microcontrollers that have the same pinout as the original BBC micro:bit are compatible provided the gpios aren’t internally already connected, like on the BBC offers STEAM topics micro:bit.

 

MakeOn products are recommended for anyone 5 years old and up.

Specifications

SKU

2275084

mpn

X1_NXS_BLKv200

brand

MakeON

Reviews

Okay, no reviews ... yet.

Be the first to review MakeOn Launchpad Set micro:bit & CLUE. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site