MakeOn Grove Male Launchpad – Single

£3.25 incl. VAT

MakeOn Grove Male Launchpad – Single

MakeOn Grove Male Launchpad – Single

The MakeOn Grove Male Launchpad is a male connector breakout board. Break out Grove components and make them accessible to various conductive circuitry materials in the global electronic ecosystem.

More

£3.25
excl. VAT £2.71

10 in stock

Quantity Unit Price
1 - 4 3.25 2.71
5 - 9 3.25 2.71
10 - 99 3.25 2.71
100+ 3.25 2.71

Product Details

Description

The MakeOn Grove Male Launchpad is a male connector breakout board. Break out Grove components and make them accessible to various conductive circuitry materials in the global electronic ecosystem.

Details

Key Features and Benefits of the MakeOn Grove Male Launchpad

  • Extra through-holes on the PCB for various types of mounting techniques, for example, screws, thread, hot glue, etc.
  • Extend the contact point for all types of conductive materials and cables to maximise accessibility.
  • Reusable, solder-free connections to components like resistors, capacitors, diodes, etc., for plug and play activities or quick pin/part change-outs.
  • It accommodates low profile, flexible circuitry for tight spaces, wearables, and more.

This MakeOn launchpad was designed to be compatible with other electronics brands. Low power DC Converters are recommended.

MakeOn products are recommended for anyone 5 years old and up.

MakeOn Grove Male Launchpad

Specifications

SKU

2275072

mpn

LPD_4_BLKGSZZZv200

brand

MakeON

Reviews

Okay, no reviews ... yet.

Be the first to review MakeOn Grove Male Launchpad - Single. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site