Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

MakeOn 4 Pad Open Launchpad – Single

£3.00 incl. VAT

MakeOn 4 Pad Open Launchpad – Single

MakeOn 4 Pad Open Launchpad - Single
MakeOn 4 Pad Open Launchpad - Single
MakeOn 4 Pad Open Launchpad - Single
MakeOn 4 Pad Open Launchpad - Single

MakeOn 4 Pad Open Launchpad – Single

The MakeOn 4 Pad Open female Launchpad integrates a 4 position through-hole open PCB of 2.54mm, with no headers. It attaches to their component, microcontroller or other connections directly with or without their headers.

More

£3.00
excl. VAT £2.50

2 in stock

Quantity Unit Price
1 - 4 3.00 2.50
5 - 9 2.98 2.48
10 - 99 2.98 2.48
100+ 2.96 2.47

Product Details

Description

The MakeOn 4 Pad Open female Launchpad integrates a 4 position through-hole open PCB of 2.54mm, with no headers. It attaches to their component, microcontroller or other connections directly with or without their headers.

Details

Key Features of the MakeOn 4 Pad Open Launchpad

  • This open Launchpad lets Makers integrate it into their project without headers.
  • It has an open through-hole design for easy soldering, sewing, or hard connection.
  • Extra mounting points allow versatile installation.
  • The launchpad works great with Neopixels, hard soldering Grove cables for wearables, and other digital or analog sensors with 4 pinouts.

Key Benefits of the MakeOn 4 Pad Open Launchpad

  • Extend the contact point for all types of conductive materials and cables to maximise accessibility.
  • Reusable, solder-free connections to components like resistors, capacitors, diodes, etc., for plug and play activities or quick pin/part change-outs.
  • It accommodates low profile, flexible circuitry for tight spaces, wearables, and more.

This MakeOn launchpad was designed to be compatible with other electronics brands. Low power DC Converters are recommended.

MakeOn products are recommended for anyone 5 years old and up.

MakeOn 4 Pad Open Launchpad

Specifications

SKU

2275073

mpn

LPD_4_BLKNUZZZv100

brand

MakeON

Reviews

Okay, no reviews ... yet.

Be the first to review MakeOn 4 Pad Open Launchpad - Single. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site