MakeKit Bubble:Bit

£38.56 incl. Sales Tax

MakeKit Bubble:Bit is a chill and hands-on way to dive into automation and the tech of tomorrow. You get to build, code, and watch the robot bust out candles, throw waves, and blow soap bubbles!

More

£38.56
excl. Sales Tax £32.13

4 in stock

Quantity Unit Price
1 - 2 38.56 32.13
3 - 4 37.73 31.44
5 - 9 37.21 31.01
10+ 36.79 30.66

Product Details

Description

MakeKit Bubble:Bit is a chill and hands-on way to dive into automation and the tech of tomorrow. You get to build, code, and watch the robot bust out candles, throw waves, and blow soap bubbles!

Details

All you need is one micro:bit. This micro.bit can do wonders in various other kits and cool construction and coding projects. Check out more at www.microbit.org.

Thanks to the micro:bit’s sensors, you can kickstart or stop the machine using lights, sound, Bluetooth, or even another micro:bit as a remote control.

MakeKit Bubble:Bit Contents

In the kit, you’ll find:

  • 1 x MakeKit multi:bit controller card
  • 1 LiPo battery
  • 1 Bubble:bit frame made of plywood
  • 2 small plywood parts
  • 1 propeller
  • 1 servo with a servo horn
  • 2 big rubber rings
  • 2 small rubber rings
  • 1 LED
  • Nuts and more nuts

Specifications

SKU

2727630

mpn

Bubble:bit Single

Reviews

Okay, no reviews ... yet.

Be the first to review MakeKit Bubble:Bit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site