M5Stack UnitV AI Camera

£22.57 incl. Sales Tax

Out of stock

M5Stack UnitV AI Camera

M5Stack UnitV AI Camera

UNIT-V is the new AI Camera powered by Kendryte K210. An edge computing system-on-chip(SoC) with dual-core 64bit RISC-V CPU and state-of-art neural network processor.UNIT-V AI Camera features its integration with machine vision capabilities, featuring the unprocessed acceptability to AI Visioning with high energy efficiency and low cost. We co-oped with Sipeed providing the MicroPython environment makes programming on UNIT-V easier. Support MicroPython development environment, which makes the program code more concise when you use UNIT-V for project development. Equipped with OV2640 (2 megapixel) image sensor, it is an ideal choice for machine vision project.It is equipped with two programmable keys and an RGB LED indicator on the front for convenient status display.

More

£22.57
excl. Sales Tax £18.81

Out of stock

Product Details

Description

UNIT-V is the new AI Camera powered by Kendryte K210. An edge computing system-on-chip(SoC) with dual-core 64bit RISC-V CPU and state-of-art neural network processor.UNIT-V AI Camera features its integration with machine vision capabilities, featuring the unprocessed acceptability to AI Visioning with high energy efficiency and low cost. We co-oped with Sipeed providing the MicroPython environment makes programming on UNIT-V easier. Support MicroPython development environment, which makes the program code more concise when you use UNIT-V for project development. Equipped with OV2640 (2 megapixel) image sensor, it is an ideal choice for machine vision project.It is equipped with two programmable keys and an RGB LED indicator on the front for convenient status display.

Specifications

SKU

2027616

mpn

U078

brand

M5Stack

Reviews

Okay, no reviews ... yet.

Be the first to review M5Stack UnitV AI Camera. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site