In stock
M5Stack UnitV2 AI Camera is a stand-alone, Linux-based 1080p camera optimised for Edge Computing. The UnitV2 AI Camera is powered by an onboard Arm Cortex-A7 Dual-Core 1.2GHz SoC (System-on-Chip) and includes 128MB DDR3 memory, 512MB NAND Flash, 2.4GHz Wi-Fi®, and an integrated cooling fan.
Resources | Parameter |
---|---|
Sigmstar SSD202D | Dual Cortex-A7 1.2Ghz Processor |
Flash | 512MB NAND |
RAM | 128MB-DDR3 |
Camera | GC2145 1080P Colored Sensor |
Lens | FOV 68° , DOF= 60cm- ∞ |
Power Input | 5V @ 500mA |
Peripherals | TypeC x1, UART x1, TFCard x1, Button x1, Microphone x1, Fan x1 |
Indicator light | Red, White |
WiFi | 150Mbps 2.4GHz 802.11 b/g/n |
Operating Temperature | 0°C to 60°C |
Net weight | 18g |
Gross weight | 62g |
Product Size | 48*18.5*24mm |
Package Size | 157*38*38mm |
Case Material | Plastic ( PC ) |
SKU | 2208607 |
---|---|
mpn | U078-D |
brand | M5Stack |
Add a review