M5Stack M5StickC Heart Rate HAT (MAX30102)

£16.50 incl. VAT

M5Stack M5StickC Heart Rate HAT (MAX30102)

M5Stack M5StickC Heart Rate Hat product image
M5Stack M5StickC Heart Rate Hat product image
M5Stack M5StickC Heart Rate Hat product image
M5Stack M5StickC Heart Rate Hat product image
M5Stack M5StickC Heart Rate Hat product image
M5Stack M5StickC Heart Rate Hat product image
M5Stack M5StickC Heart Rate Hat product image
M5Stack M5StickC Heart Rate Hat product image

M5Stack M5StickC Heart Rate HAT (MAX30102)

  • This M5StickC Heart Rate HAT measures blood oxygen and heart rate.
  • Based on the MAX30102 pulse oximetry and heart-rate monitor biosensor module.
  • Ideal for smart medical applications, wearable devices, heart rate and blood oxygen collectors.
  • Integrated protective glass, sturdy hardware and durable performance.
  • Features infrared light-emitting diodes, photodetectors, optical components and low-noise electronic equipment.
More

£16.50
excl. VAT £13.75

5 in stock

Quantity Unit Price
1 - 4 16.50 13.75
5 - 9 16.40 13.67
10 - 99 16.36 13.63
100+ 16.30 13.58

Product Details

Description

The M5StickC Heart Rate HAT from M5Stack is a sensor that measures blood oxygen and heart rate. The device is based on the MAX30102 pulse oximetry and heart-rate monitor biosensor module. It uses an I2C communication interface and internally integrates infrared light-emitting diodes, photodetectors, optical components and low-noise electronic equipment. The Heart Rate HAT is non-pluggable and measures the blood oxygen and heart rate by placing the fingertip on the test area of the device. It is ideal for smart medical applications, as well as for designing wearable devices.

Details

What’s included?

  • 1x M5Stack Heart Rate Hat
  • 1x Double-sided tape

Key product features

  • Heart rate monitor and pulse oximeter sensor
  • LED reflective solutions
  • Integrated protective glass, sturdy and durable performance
  • Programmable sampling rate and LED current
  • Fast data output capability
  • High sampling rate
  • Strong elasticity of motion artefacts
  • High signal-to-noise ratio

Key applications

  • Wearable device
  • Heart rate and blood oxygen collector
  • Smart Medical

Instructions: After the program is running, place your finger on the test area with a stable and fixed pressure.

Specifications

SKU

2305160

mpn

U118

brand

M5Stack

Reviews

Okay, no reviews ... yet.

Be the first to review M5Stack M5StickC Heart Rate HAT (MAX30102). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site