M5Stack ESP32 PSRAM Timer Camera (OV3660)

£12.60 incl. VAT

Out of stock

M5Stack ESP32 PSRAM Timer Camera (OV3660)

M5Stack ESP32 PSRAM Timer Camera (OV3660) product image
M5Stack ESP32 PSRAM Timer Camera (OV3660) product image
m5stack-esp31-psram-timer-camera-ov3660-u082-okdo (7)
M5Stack ESP32 PSRAM Timer Camera (OV3660) product image
M5Stack ESP32 PSRAM Timer Camera (OV3660) product image
M5Stack ESP32 PSRAM Timer Camera (OV3660) product image

M5Stack ESP32 PSRAM Timer Camera (OV3660)

  • M5Stack high-resolution 3M pixels timer camera
  • Based on the ESP32 chip with 8MB integrated PSRAM
  • Features an OV3660 image sensor 
  • Field of view of 66.5° and max. image resolution of 1600 x 1200 px
  • Integrated timer & timing sleep and wake-up functions
  • Onboard LED status indicator and a reset button
  • Supports wireless Wi-Fi image transmission and USB port debugging
More

£12.60
excl. VAT £10.50

Out of stock

Product Details

Description

This timer camera from M5Stack is a high-resolution 3M pixels digital camera based on the ESP32 chip with 8MB integrated PSRAM. It features an OV3660 image sensor and can capture photos and videos with a field of view of 66.5°, with a maximum image resolution of 1600 x 1200 px. Due to its timer capability, this camera has ultra-low power consumption and timing, sleep and wake-up functions. The module includes an onboard LED status indicator and a reset button. The camera supports wireless Wi-Fi image transmission and USB port debugging. It’s ideal for taking high-quality photos and video monitoring.

Details

What’s included?

  • 1x Timer Camera

M5Stack ESP32 PSRAM Timer Camera (OV3660) product image

Key features of the M5Stack Timer Camera

  • 8MB PSRAM
  • 4M Flash
  • OV3660 Image Sensor
  • 3M pixels maximum resolution
  • Based on an ESP32 chip
  • Output format: 8-/10-Bit RAW, RGB and YCbCr output, compression
  • DFOV: 66.5°
  • Supports Wi-Fi image/video transmission
  • Timed sleep wake up
  • LED status indicator
  • Ultra low power design
  • Compatible programming platforms: ESP-IDF/Arduino/UIFlow
  • Dimensions:
    • Product size: 45x20x12mm
    • Package size: 60x60x15mm

Key applications of this digital timer camera:

  • Remote video monitoring (e.g. security cameras)
  • Suitable for taking pictures regularly

Specifications

SKU

2305138

mpn

U082

brand

M5Stack

Reviews

Okay, no reviews ... yet.

Be the first to review M5Stack ESP32 PSRAM Timer Camera (OV3660). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site