Lindy USB 3.0 Type A Gigabit Ethernet Network Converter

£33.85 incl. VAT

Lindy USB 3.0 Type A Gigabit Ethernet Network Converter

Lindy USB 3.0 Type A Gigabit Ethernet Network Converter

  • High-quality USB 3.0 Type A computer to Gigabit Ethernet converter
  • USB 3.0 Type A Male to RJ45 Female
  • Bus-powered with no external power supply required
  • Interface Standard: USB 3.1 Gen 1 / 3.0, Gigabit LAN
  • Supported Bandwidth: 5Gbps, 10/100/1000Mbps
  • Operating Temperature: 0°C - 60°C (32°F - 140°F)
Delivery Information: This product will be shipped to you directly from our supplier. Therefore it will arrive separately from the rest of your order. Order by 3 pm Monday to Friday (excluding public holidays), and it will be delivered on the next working day for UK Mainland, 2 working days for Northern Ireland and UK Islands. More

£33.85
excl. VAT £28.21

9,999 in stock

Product Details

Description

The Lindy USB 3.0 Gigabit Ethernet Converter allows users to conveniently connect a notebook or ultrabook to a Gigabit Ethernet network via a Type A USB port.

Details

Key Features of the Lindy USB 3.0 Type A Gigabit Ethernet Network Converter

  • Connects a USB 3.0 Type A computer to a Gigabit Ethernet network
  • Connectors: USB 3.0 Type A Male to RJ45 Female USB
  • Supports 10/100/1000BASE-T, full and half-duplex mode
  • USB 3.1 Gen 1 / 3.0 SuperSpeed data transfer rates up to 5Gbps
  • Bus-powered with no external power supply required
  • 2-year warranty

Key benefits:

  • The Lindy USB 3.0 Gigabit Ethernet Converter is perfect for connecting a computer to the network.
  • Easily connect a notebook or ultrabook to a Gigabit Ethernet network via a Type A USB port.
  • It is ideal for locations that lack wireless connectivity or where it is unreliable or slow.
  • The small size and lightweight design make it easy to carry around with no need for a power adapter.

Technical Specifications

Connectors Inputs: 1 x USB Type A (Male)

Outputs: 1 x RJ45 (Female)

Power: Bus-powered

Dimensions WxDxH 25x58x17mm (0.98×2.28×0.67in)
(Fixed) Cable Length 135mm (5.31in)
Housing Material Aluminium
Net Weight: 0.027kg (0.06lb)
Operating Temperature 0°C – 60°C (32°F – 140°F)
Storage Temperature -20°C – 60°C (-4°F – 140°F)
Humidity 0 – 80% RH (non-condensing)
Colour Silver
Packaging Type Polybag
Packaging Dimensions 174x194mm (6.85×7.64in)
Gross Weight 0.03kg (0.07lb)
Warranty (Years) 2
Certificated CE, FCC, RoHS, REACH, California Proposition 65
Package Contents USB 3.0 Gigabit Ethernet Converter

Specifications

SKU

DS43298

mpn

43298

Reviews

Okay, no reviews ... yet.

Be the first to review Lindy USB 3.0 Type A Gigabit Ethernet Network Converter. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site