LEGO® Education Technic Distance Sensor 45604

£33.97 incl. Sales Tax

LEGO® Education Technic Distance Sensor 45604

LEGO® Education Technic Distance Sensor 45604

  • High-accuracy distance sensor from LEGO® Education
  • Measures the distance to objects or surfaces
  • +/- 1 cm accuracy with ultrasonic technology
  • Integrated 6-pin adaptor for third-party sensors
  • Easy to integrate into LEGO creations
  • Perfect for primary school children of 6+ y.o.
More

£33.97
excl. Sales Tax £28.31

1 in stock

Quantity Unit Price
1 - 4 33.97 28.31
5 - 9 33.97 28.31
10 - 99 33.97 28.31
100+ 33.97 28.31

Product Details

Description

The LEGO® Education Technic Distance Sensor measures the distance to objects or surfaces with ultrasonic technology, providing high-accuracy results. Ideal for primary school children of age 6+, this sensor makes their LEGO building experience even better. Children can connect the distance sensor to their LEGO creations to measure and detect various things and develop valuable STEM skills.

Details

Key products features

  • The sensor uses ultrasonic technology to measure objects with an accuracy of +/- 1 cm.
  • The distance sensor has a 1-200cm range.
  • Programmable LED “eyes”.
  • Integrated 6-pin adaptor for third-party sensors, boards and DIY hardware.
  • Connect the distance sensor to the Technic Large Hub 88016 and gain an interactive play experience.
  • Suitable for primary school children of 6+ y.o.

Specifications

SKU

2412713

mpn

45604

brand

LEGO® Education

Reviews

Okay, no reviews ... yet.

Be the first to review LEGO® Education Technic Distance Sensor 45604. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site