Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

LEGO® Education SPIKE Prime Expansion Set 45681

£124.80 incl. VAT

LEGO® Education SPIKE Prime Expansion Set 45681

LEGO® Education SPIKE Prime Expansion Set 45681 product image
LEGO® Education SPIKE Prime Expansion Set 45681 product image
LEGO® Education SPIKE Prime Expansion Set 45681 product image
LEGO® Education SPIKE Prime Expansion Set 45681 product image
LEGO® Education SPIKE Prime Expansion Set 45681 product image
LEGO® Education SPIKE Prime Expansion Set 45681 product image
LEGO® Education SPIKE Prime Expansion Set 45681 product image
LEGO® Education SPIKE Prime Expansion Set 45681 product image
LEGO® Education SPIKE Prime Expansion Set 45681 product image

LEGO® Education SPIKE Prime Expansion Set 45681

  • Boost your LEGO® creations with the SPIKE Prime Expansion Set
  • Explore advanced STEM learning and get ready for robotics competitions 
  • Includes over 600 LEGO® Technic and System elements
  • Free access to the SPIKE app and over 10 hours of competition-ready lessons
  • Teacher support and comprehensive online lesson plans included
  • Easily compatible with your choice of single-board computer
  • Suitable for children aged 10+ y.o.
More

£124.80
excl. VAT £104.00

30 in stock

Quantity Unit Price
1 - 4 124.80 104.00
5 - 9 123.79 103.16
10 - 99 123.29 102.74
100+ 122.66 102.22

Product Details

Description

The LEGO® Education SPIKE Prime Expansion Set is ideal for introducing children aged 10+ y.o. to the exciting world of robotics competitions and nurturing their interest in STEM learning. The set includes over 600 LEGO elements, such as large wheels, gear racks, a colour sensor and a large motor. As it provides free access to the SPIKE App, over 10 hours of curriculum-based, competition-ready learning lessons and teacher support, this set will inspire students and teachers to experiment with more advanced creations in the classroom.

Details

Key product features of the LEGO® Education SPIKE Prime Expansion Set

  • The set includes 600 LEGO® Technic and System elements in a fresh colour palette, including 2 large wheels, gear racks, a Maker Plate for SBCs, a Large Motor and a Colour Sensor.
  • The Maker Plate makes integrating your choice of single-board computing devices fast and simple.
  • Compatible with the LEGO® Education SPIKE™ Prime Set 45678 
  • Benefit from the free SPIKE App and access over 10 hours of curriculum-based, competition-ready lessons.
  • Comes with comprehensive online lesson plans and teacher support.
  • Suitable for children aged 10+ y.o.

 

LEGO® Education SPIKE Prime Expansion Set 45681 product image

What are the benefits of the SPIKE Prime Expansion Set?

Using the SPIKE Prime Expansion Set, students will:

  • Learn how to break problems down into smaller parts
  • Identify cause and effect
  • Understand the process of testing and debugging programs
  • Learn the basics of creating autonomous robots using sensors
  • Develop collaboration and team working skills to build a competition robot
  • Apply critical thinking and develop life skills.

Specifications

SKU

2412721

mpn

45681

brand

LEGO® Education

Reviews

Okay, no reviews ... yet.

Be the first to review LEGO® Education SPIKE Prime Expansion Set 45681. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site