Lantronix Xport Se Serial To Ethernet Device Server, With Encryption – Xp1002000-05R

£51.96 incl. VAT

Out of stock

Lantronix Xport Se Serial To Ethernet Device Server, With Encryption – Xp1002000-05R

Lantronix Xport Se Serial To Ethernet Device Server, With Encryption – Xp1002000-05R

Do you wish designing network connectivity into your products was simple? Well now it can be, thanks to the XPort. It takes away the complexity by building-in all the necessary hardware and software to an extended RJ45 PCB-mounting socket. This clever device comes complete with all the networking features you need, from a 10BaseT/100BaseTX Ethernet connection and an SoC with operating system to embedded web server, e-mail alerts and full TCP/IP protocol stack.

More

£51.96
excl. VAT £43.30

Out of stock

Product Details

Description

Do you wish designing network connectivity into your products was simple? Well now it can be, thanks to the XPort. It takes away the complexity by building-in all the necessary hardware and software to an extended RJ45 PCB-mounting socket. This clever device comes complete with all the networking features you need, from a 10BaseT/100BaseTX Ethernet connection and an SoC with operating system to embedded web server, e-mail alerts and full TCP/IP protocol stack.

Specifications

SKU

7832753

mpn

XP1002000-05R

brand

Lantronix

Reviews

Okay, no reviews ... yet.

Be the first to review Lantronix Xport Se Serial To Ethernet Device Server, With Encryption - Xp1002000-05R. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site