Lantronix Xport Pro Serial To Ethernet Device Server With Linux – Xpp1003000-04R

£70.62 incl. Sales Tax

Out of stock

Lantronix Xport Pro Serial To Ethernet Device Server With Linux – Xpp1003000-04R

Lantronix Xport Pro Serial To Ethernet Device Server With Linux – Xpp1003000-04R

Blending ease of use with formidable power, the Lantronix XPort Pro is an embedded Ethernet networking module developed to let you perform M2M edge computing. With an advanced architecture 32-bit processor, you can trust it to make light work of even the most demanding applications. Integated into an extended RJ45 PCB mounting socket, it delivers an industrial-grade device server function running on a Linux or Evolution Operating System. Featuring a truly simple device setup, the XPort Pro is child’s play to use, configur and monitor with its potent industry-standard management tools.

More

£70.62
excl. Sales Tax £58.85

Out of stock

Product Details

Description

Blending ease of use with formidable power, the Lantronix XPort Pro is an embedded Ethernet networking module developed to let you perform M2M edge computing. With an advanced architecture 32-bit processor, you can trust it to make light work of even the most demanding applications. Integated into an extended RJ45 PCB mounting socket, it delivers an industrial-grade device server function running on a Linux or Evolution Operating System. Featuring a truly simple device setup, the XPort Pro is child’s play to use, configur and monitor with its potent industry-standard management tools.

Specifications

SKU

7832738

mpn

XPP1003000-02R

brand

Lantronix

Reviews

Okay, no reviews ... yet.

Be the first to review Lantronix Xport Pro Serial To Ethernet Device Server With Linux - Xpp1003000-04R. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site