LAIIER Trent Evaluation Kit Smart Leak Detection Sensing Solution

£478.80 incl. VAT

Out of stock

  • IoT & Computing
  • LAIIER Trent Evaluation Kit Smart Leak Detection Sensing Solution
Coming Soon

LAIIER Trent Evaluation Kit Smart Leak Detection Sensing Solution

LAIIER Trent Evaluation Kit DSC06962 OKdo HERO
LAIIER Trent Evaluation Kit DSC06962 OKdo HERO
LAIIER Trent Evaluation Kit DSC06962 OKdo 2
Coming Soon

LAIIER Trent Evaluation Kit Smart Leak Detection Sensing Solution

  • Smart water leak detection kit from LAIIER
  • Tailor-made for measure liquid levels in non-conductive containers such as tanked water heaters
  • Simply apply the sensors like stickers and be notified at the first instance of a change in liquid levels
  • Small form-factor and durable construction mean it can be applied anywhere
  • Prevent costly damage to your building at the source before it becomes a problem
  • Kit contains everything you need to get started

Want to know more? Get in touch with our sales team here

More

£478.80
excl. VAT £399.00

Out of stock

Product Details

Description

The future of commercial water leak detection is here! The Trent Evaluation kit from LAIIER is an efficient and scalable smart sensing technology solution designed to measure the level of a liquid within non-conductive containers, such as tanked water heaters, detect leaks early and prevent costly water leak damage. The Trent Evaluation Kit includes everything you need to detect the measure liquid levels and identify leaks early.

Details


Key benefits of the LAIIER Trent Evaluation Kit

Simple installation, seamless integration
LAIIER’s sensing technology is super simple to install, you don’t have to be an expert. The sensors are installed like tape directly into the environment and can be installed in 3 simple steps:

  • Attach the sensor like a sticker wherever you need to monitor potential leaks
  • Connect the sensor to the hardware included in the kit
  • Use the dashboard to detect any potential leaks with LAIIER’s Surface to Cloud platform

Pinpoint the source of leaks before it becomes a problem
They’re constructed from a polyethylene terephthalate (PET) polyester substrate printed with carbon ink; this high-resolution printed pattern of Trent Sensors allows them to measure the levels of liquid in non-conductive containers and notify you if the level changes.

Measure liquid levels and discover leaks immediately
Trent sensor’s durable PET construction mean that sensors can be installed on any non-conductive containers. Their adhesive backing can bend, fit or wrap around surfaces even in the most challenging environments.

A cost effective and scalable leak detection solution
Water damage makes up more than 50% of all commercial estate insurance claims, can you afford to risk your building being at risk of damage caused by leaks? LAIIER is a low-cost solution, and the sensors are ultra-scalable and will create a seamless, integrated smart water leak detection system.

What’s included in the kit?

Everything you need to install LAIIER and start monitoring leaks. The kit includes:

  • Trent Evaluation Board: the piece of tech that communicates to you when the liquid levels change
  • Board Enclosure: a robust enclosure to protect the board in the most challenging environments
  • Trent Sensors: the sticker like sensors that measure liquid levels
  • USB cable: to power the board

Still not sure whether LAIIER is the right solution for you?

Why not check out our Commercial Water Leak Detection Solutions page? You’ll find more information about LAIIER products and their uses.

You can also get in touch with our team to discuss your requirements.




Specifications

SKU

2663913

mpn

SKU-8403

brand

LAIIER

Reviews

Okay, no reviews ... yet.

Be the first to review LAIIER Trent Evaluation Kit Smart Leak Detection Sensing Solution. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site