KKSB Jetson Nano Case Compact

£14.86 incl. VAT

Out of stock

KKSB Jetson Nano Case Compact

Jetson Nano Case
Jetson Nano Case
KKSB Jetson Nano Case
KKSB Cases Jetson Nano Enclosure
Jetson Nano Enclosure

KKSB Jetson Nano Case Compact

The KKSB Jetson Nano compact case is compatible with both the A02 and B01 version of the Nano.
The case is made of steel, has a black powder coated finish and includes extended air-vents all along the top and side walls for maximum cooling.

More

£14.86
excl. VAT £12.38

Out of stock

Product Details

Description

The KKSB Jetson Nano compact case is compatible with both the A02 and B01 version of the Nano.
The case is made of steel, has a black powder coated finish and includes extended air-vents all along the top and side walls for maximum cooling.

Specifications

SKU

2024893

mpn

7350001160726

brand

KKSB

Reviews

5 out of 5 ( 1 customer review )
  1.    
  2.    
  3.    
  4.    

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

All reviews Clear filter
  • It is possible to use this case for the Jetson Xavier NX (if you remove the plastic base/antenna housing on the NX) it is a bit of a squeeze though as the NX heatsink is very slightly taller than the one on the Nano. It would be nice however if the WiFi antenna holes were not round but had a straight key edge on them to stop the sockets rotating.

    avatar
    verified owner
    • Thanks for you input on this case. This has been passed on as input for future design.

      avatar

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site