Kitronik :VIEW text32 LCD Screen for the BBC micro:bit

£15.19 incl. Sales Tax

Kitronik :VIEW text32 LCD Screen for the BBC micro:bit

Kitronik :VIEW text32 LCD Screen for the BBC micro:bit

The Kitronik: VIEW Text32 is a character LCD showing 32 characters (2 lines of 16 characters). The: VIEW Text32 also breaks out the BBC micro:bit pins to edge pads (excluding pin14).
The bottom edge of the board has a replication of the BBC micro:bits own edge connector, this allows you to plug the: VIEW Text32 into any board that the micro:bit itself can be slotted into. This is great news if your project outputs strings of text and numbers that previously would have slowly scrolled across the LED Matrix.
The board has been designed so that the BBC micro:bit can be slotted into the edge connector on the top side of the PCB. No extra tools are required for installation, the board is supplied and ready to go –plug and play/work!

Batteries and micro:bit not included

More

£15.19
excl. Sales Tax £12.66

2 in stock

Quantity Unit Price
1 - 4 15.19 12.66
5 - 9 15.19 12.66
10 - 99 15.19 12.66
100+ 15.19 12.66

Product Details

Description

The Kitronik: VIEW Text32 is a character LCD showing 32 characters (2 lines of 16 characters). The: VIEW Text32 also breaks out the BBC micro:bit pins to edge pads (excluding pin14).
The bottom edge of the board has a replication of the BBC micro:bits own edge connector, this allows you to plug the: VIEW Text32 into any board that the micro:bit itself can be slotted into. This is great news if your project outputs strings of text and numbers that previously would have slowly scrolled across the LED Matrix.
The board has been designed so that the BBC micro:bit can be slotted into the edge connector on the top side of the PCB. No extra tools are required for installation, the board is supplied and ready to go –plug and play/work!

Batteries and micro:bit not included

Specifications

SKU

2048247

mpn

5650

brand

Kitronik

Reviews

Okay, no reviews ... yet.

Be the first to review Kitronik :VIEW text32 LCD Screen for the BBC micro:bit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site