Kitronik :MOVE Motor Klaw Kit

£9.59 incl. VAT

Kitronik :MOVE Motor Klaw Kit

Kitronik :MOVE Motor Klaw Kit

The Kitronik move motor klaw provides a fun and easy to install addition to the Kitronik move motor buggy for microbit. It has been carefully designed to have the ability to fit both vertically and horizontally with one bolt. Included are two types of Klaw attachments for each of these builds.

More

£9.59
excl. VAT £7.99

3 in stock

Quantity Unit Price
1 - 4 9.59 7.99
5 - 9 9.49 7.91
10 - 99 9.44 7.87
100+ 9.40 7.83

Product Details

Description

The Kitronik move motor klaw provides a fun and easy to install addition to the Kitronik move motor buggy for microbit. It has been carefully designed to have the ability to fit both vertically and horizontally with one bolt. Included are two types of Klaw attachments for each of these builds.

Specifications

SKU

2176977

mpn

5696

brand

Kitronik

Reviews

Okay, no reviews ... yet.

Be the first to review Kitronik :MOVE Motor Klaw Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site