Justboom DAC Add-On Board

£25.20 incl. VAT

Justboom DAC Add-On Board

Justboom DAC Add-On Board

At last, a true plug and play device that delivers awesome audio playback. This standalone JustBoom DAC add-on board gives high-resolution digital to analogue converter – and you don’t even need to get the soldering iron out thanks to the mounting hardware provided. Simplicity itself to operate,
JustBoom DAC produces pin-sharp ultra high-quality audio playback when you connect it to powered speakers, headphones or an audio amp.
And for extra amplification or more outputs to passive speakers, just link JustBoom DAC with the JustBoom Amp.

More

£25.20
excl. VAT £21.00

4 in stock

Quantity Unit Price
1 - 4 25.20 21.00
5 - 9 25.20 21.00
10 - 99 25.20 21.00
100+ 25.20 21.00

Product Details

Description

At last, a true plug and play device that delivers awesome audio playback. This standalone JustBoom DAC add-on board gives high-resolution digital to analogue converter – and you don’t even need to get the soldering iron out thanks to the mounting hardware provided. Simplicity itself to operate,
JustBoom DAC produces pin-sharp ultra high-quality audio playback when you connect it to powered speakers, headphones or an audio amp.
And for extra amplification or more outputs to passive speakers, just link JustBoom DAC with the JustBoom Amp.

Specifications

SKU

1228187

mpn

JUSTBOOM DAC

brand

Pi Supply

Reviews

Okay, no reviews ... yet.

Be the first to review Justboom DAC Add-On Board. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site