IQaudio DAC Pro

£22.67 incl. Sales Tax

Out of stock

The DAC Pro has been designed for use with all Raspberry Pi Boards that use a 40-way pin connector (no soldering needed yay!). It has a headphone jack (3.5mm), RCA output and an XLR connector. You can use it to connect to audio equipment or powered speakers, so that you can set up a smart home music system, radio station or audio security camera from a Raspberry Pi.

More

£22.67
excl. Sales Tax £18.89

Out of stock

Product Details

Description

The DAC Pro has been designed for use with all Raspberry Pi Boards that use a 40-way pin connector (no soldering needed yay!). It has a headphone jack (3.5mm), RCA output and an XLR connector. You can use it to connect to audio equipment or powered speakers, so that you can set up a smart home music system, radio station or audio security camera from a Raspberry Pi.

Details

The DAC PRO is a HAT compliant add on accessory for the Raspberry Pi. The DAC PRO users the Texas Instruments PCM5242 to deliver outstanding Signal to Noise Ration and supports Balanced Differential out in parallel to Phono RCA line le vel output. It also includes a dedicated headphone amplifier.

The DAC PRO can be connected to the Raspberry Pi A+/B+/RPi2/RPi3 or PRi4’s 40way pin header without any additional soldering. The DAC PRO is powered by the Raspberry Pi.

Component selection and track layout have been in the forefront of our design to ensure noise immunity and best possible audio playback with the DAC PRO.

The DAC PRO exposes two 3 pin headers P7/P9) used by the optional XLR board to provide Differential Balanced output exposed by XLR sockets above the Raspberry Pi’s USB/Ethernet ports.

Specifications

SKU

2102512

mpn

SC0369

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review IQaudio DAC Pro. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site