Out of stock
The Intel® NUC Pro Chassis Element is a chassis solution for the Intel® NUC Compute Element. The chassis provides an active enclosure for the NUC Compute Element, available in two designs: this is the video capture/audio version optimised for applications requiring more I/O features. The chassis provides the necessary ports and performance for corporate and collaboration solutions.
Benefitting from dual monitor support, internal Wi-Fi and Bluetooth antennas, and six USB ports, the Intel® NUC Pro Chassis Element is expandable, allowing designers to build custom solutions. It’s ideal for a range of applications including remote education, home and business offices, telehealth, and much more.
Connectors
The NUC Pro Chassis Elements have input/output connectors on the front and back panels, including:
Power
The Intel® NUC Pro Chassis Element uses a supplied AC to DC power adapter with a six-foot attached cable with a barrel connector:
Storage
The NUC Pro Chassis Element has 2 M.2 connectors:
Display Emulation
NUC Pro Chassis Element support the emulation of displays utilising the HDMI ports so the system can be remotely accessed in a headless configuration or be capable of tolerating display connectivity interruptions without the operating system redetecting and rearranging the overall display layout.
Version Summary
There are two different versions of this model of Intel® NUC Pro Chassis Element available, we’ve highlighted the key differences between each version below:
Version | HDMI Ports | M.2 Connectors | LAN | USB 2 Ports | USB 3 Ports | HDMI In | HDMI Pass-Thru | Audio In (Stereo) | Audio Out (Stereo) |
CMCM2FB | 2 | 2 | 2 | 3 | 3 | 0 | 0 | 0 | 0 |
CMCM2FBAV | 2 | 2 | 2 | 3 | 3 | 1 | 1 | 1 | 1 |
Please note, both the NUC Pro Board Elements and Chassis Elements require a compatible NUC Compute Element to operate.
Graphics Output | Integrated graphics support with Intel®HD Graphics Technology
|
Audio |
|
Storage |
|
Wireless LAN | Intel® NUC Compute Element supplies the solution, antennas provided |
Wired LAN |
|
USB 2.0 Ports | 3 (1 Front Panel, 2 Back Panel) |
USB 3 Ports | 3 (1 Front Panel, 2 Back Panel) |
Serial Port Header | 2 Internal Headers |
Operating Systems Support (64-bit only) |
|
Connector Supported | Lotes APCI0468-P001A01 Edge Mount Connector |
Thermal Solution | Active |
Sustained Operation (24×7 usage) | Sustained Operation is defined as 24×7 operation for 5 years with 50% system utilisation on average, with an expected service rate of 1% per year during this period. |
Dimensions | 200mm x 144.4mm x 35mm |
SKU | 2371052 |
---|---|
mpn | BKCMCM2FBAV |
brand | Intel |
Add a review