Out of stock
Intel NUC 11 Pro Kits are compact systems built to drive the future of business. Comprising of an 11th generation Intel Core processor and Intel Iris Xe graphics it’s designed to deliver industry-leading edge computing performance, improve office productivity, and encourage collaboration, on top of that it supports up to four 4K displays! To top it off every system is tested by Intel for 24×7 sustained operation, ensuring your system is reliable and will deliver nonstop business performance!
Driven by an Intel Core i7-1185G7 Processor, a power-efficient quad-core SoC, and equipped with Intel vPro technology this NUC 11 Pro Kit enables you to manage your system remotely.
Supported Operating Systems
Windows 11 Home, Windows 11 Pro, Windows 10 Home, 64-bit, Windows 10 IoT Enterprise, Windows 10 Pro, 64-bit, Red Hat Linux, Ubuntu 20.04 LTS
System Memory
The Intel NUC 11 Pro Kit NUC11TNHv7 has a maximum memory of 64GB supported by DDR4-3200 1.2V SO-DIMMs.
Processor Graphics
Iris Xe (96 EU) graphics support up to four 4K simultaneous displays at 60Hz via Dual HDMI 2.0b w/HDMI CEC, Dual DP 1.4a via Type C outputs, full HW accelerated video decoding for AVC/VC1/MPEG2/HEVC/VP9/JPEG/AV1, full HW accelerated video encoding for AVC/HEVC/VP9/JPEG, four display pipes supporting blending, colour adjustments, scaling and dithering, HDR support, and more!
I/O Specifications
4 USB ports: Front: 2x USB 3.2, Rear: 2x USB 4 (type C), 1x USB 3.2, 1x USB 2.0, Internal: 1x USB 3.2 on m.2 22×42 (pins), 2x USB 2.0 (headers). Integrated Intel Ethernet Controller i225-LM LAN, integrated Intel Wi-Fi 6 AX201 Wireless, and integrated Bluetooth.
Integrated Audio
The processor supports three HD audio streams over four digital ports simultaneously. The processor supports the following audio formats over HDMI and DP: AC-3 Dolby Digital, Dolby Digital Plus, DTS-HD, LPCM 192 kHz/24 bit 6 channel, Dolby TrueHD DTS-HD Master Audio.
Real-Time Clock Subsystem
The Intel NUC 11 Pro Kit NUC11TNHv7 features a CR2032 battery-powered real-time clock and CMOS memory. The battery has an estimated life of 3 years, if the computer is plugged in, the battery life will be extended by standby current from the power supply. The clock is accurate to ± 13 minutes/year at 25 ºC with 3.3 VSB applied via the power supply 5 V STBY rail.
Processor Type | Intel Core i7-1185G7 Processor (12M Cache, up to 4.80 GHz, with IPU) |
Frequency | 4.80 GHz |
Maximum RAM Capacity | 64GB |
Cache Memory | 12MB |
Internal Drive Form Factor | M.2 and 2.5” Drive |
# of Internal Drives Supported | 3 |
Operating Supply Voltage | 12VDC to 24VDC |
Interface Type | Ethernet, PCle, USB |
Form Factor | UCFF (4in x 4in) |
Chassis Dimensions | 117mm x 112mm x 54mm |
SKU | 2371058 |
---|---|
mpn | BNUC11TNHV70000 |
brand | Intel |
Add a review