I2C Hub 1 to 6 Expansion Unit (TCA9548A)

£3.79 incl. Sales Tax

Out of stock

I2C Hub 1 to 6 Expansion Unit (TCA9548A)

I2C Hub 1 to 6 Expansion Unit (TCA9548A)

PaHUB, is a expander for I2C GROVE PORTA(red port on M5Core). 1-to-6. If you want connect mutiple I2C slave devices and some of them may sharing the same address, this unit can resolve I2C address conflicts.

At the Unit PaHUB’s heart is an TCA9548A produced by TI. The TCA9548A device has eight bidirectional translating switches that can be controlled through the I2C bus. The SCL/SDA upstream pair fans out to downstream pairs, or channels. Any individual SCn/SDn channel or combination of channels can beselected, determined by the contents of the programmable control register.

More

£3.79
excl. Sales Tax £3.16

Out of stock

Product Details

Description

PaHUB, is a expander for I2C GROVE PORTA(red port on M5Core). 1-to-6. If you want connect mutiple I2C slave devices and some of them may sharing the same address, this unit can resolve I2C address conflicts.

At the Unit PaHUB’s heart is an TCA9548A produced by TI. The TCA9548A device has eight bidirectional translating switches that can be controlled through the I2C bus. The SCL/SDA upstream pair fans out to downstream pairs, or channels. Any individual SCn/SDn channel or combination of channels can beselected, determined by the contents of the programmable control register.

Specifications

SKU

2027612

mpn

U040

brand

M5Stack

Reviews

Okay, no reviews ... yet.

Be the first to review I2C Hub 1 to 6 Expansion Unit (TCA9548A). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site