The GrovePi+ cape included in the kit is fully compatible with your Raspberry Pi 3 and Raspberry Pi 2 that both run Windows 10 IoT Core. With the easy-to-use Grove system, you are now able to connect up to 15 Grove modules to your Raspberry Pi simply through the Grove interfaces on the GrovePi+. In addition to the high performance sensors and actuators, the kit contains a 5 inch HDMI Display and a RGB LCD with a backlight. The Grove Starter Kit for IoT based on Raspberry Pi is a powerful platform on which to begin your exploration on the Internet of Things.
MoreOut of stock
The GrovePi+ cape included in the kit is fully compatible with your Raspberry Pi 3 and Raspberry Pi 2 that both run Windows 10 IoT Core. With the easy-to-use Grove system, you are now able to connect up to 15 Grove modules to your Raspberry Pi simply through the Grove interfaces on the GrovePi+. In addition to the high performance sensors and actuators, the kit contains a 5 inch HDMI Display and a RGB LCD with a backlight. The Grove Starter Kit for IoT based on Raspberry Pi is a powerful platform on which to begin your exploration on the Internet of Things.
What’s Included:
GrovePi+
5 Inch HDMI Display with USB TouchScreen
Grove – Relay
Grove – Temp&Humi Sensor
Grove – Ultrasonic Ranger
Grove – LED Bar v2.0
Grove – Rotary Angle Sensor(P)
Grove – Buzzer
Grove – Sound Sensor
Grove – Light Sensor v1.2
Grove – Button
Grove – LCD RGB Backlight
Flat HDMI Male to Male Cable (1M)
Micro USB Cable (1200px)
26AWG Grove Cable
SKU | 1743266 |
---|---|
mpn | 110060482 |
brand | Seeed Studio |
Add a review