Grove – Starter Kit For Arduino (V3)

£51.84 incl. Sales Tax

Grove – Starter Kit For Arduino (V3)

Grove – Starter Kit For Arduino (V3)

Now you can focus on your concept designs rather than speding time on building basic circuits thanks to this modular electronic platform from Grove. This device makes electronic prototyping simple and superfast. Each module has one function – including touch sensing and creating audio effects – so just add the relevant modules to the base shield and you’re all set for testing your new ideas.

Ideal for Arduino novices, this Grove Starter Kit comes complete with a Base Shield (with a host of Grove connectors on board), twelve Grove modules that covers most basic functions plus a great user manual to help you up and running in double quick time.

More

£51.84
excl. Sales Tax £43.20
Buy product

Product Details

Description

Now you can focus on your concept designs rather than speding time on building basic circuits thanks to this modular electronic platform from Grove. This device makes electronic prototyping simple and superfast. Each module has one function – including touch sensing and creating audio effects – so just add the relevant modules to the base shield and you’re all set for testing your new ideas.

Ideal for Arduino novices, this Grove Starter Kit comes complete with a Base Shield (with a host of Grove connectors on board), twelve Grove modules that covers most basic functions plus a great user manual to help you up and running in double quick time.

Details

 

What’s included:

Base Shield
Grove – LCD RGB Backlight
Grove – Smart Relay
Grove – Buzzer
Grove – Sound Sensor
Grove – Touch Sensor
Grove – Rotary Angle Sensor
Grove – Temperature Sensor
Grove – LED
Grove – Light Sensor
Grove – Button
DIP LED Blue-Blue
DIP LED Green-Green
DIP LED Red-Red
Mini Servo
Grove Cables x 10
9V to Barrel Jack Adapter
Grove starter kit Manual
Green Plastic Box

Specifications

SKU

1743221

mpn

110060024

brand

Seeed Studio

Reviews

Okay, no reviews ... yet.

Be the first to review Grove - Starter Kit For Arduino (V3). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site