Please select an option to see content specific to your location and shop online.

  • We are still shipping! We are actively monitoring the COVID-19 situation. Thank you for your continued support. We are still shipping! We are actively monitoring the COVID-19 situation. Thank you for your continued support.
  • Free delivery on orders over £60 Free delivery on orders over £60

Grove Starter Kit for IoT based on Raspberry Pi

Grove Starter Kit for IoT based on Raspberry Pi

The GrovePi+ cape included in the kit is fully compatible with your Raspberry Pi 3 and Raspberry Pi 2 that both run Windows... More

£143.99 incl. VAT
£119.99 excl. VAT

In stock

Product Details

Description

The GrovePi+ cape included in the kit is fully compatible with your Raspberry Pi 3 and Raspberry Pi 2 that both run Windows 10 IoT Core. With the easy-to-use Grove system, you are now able to connect up to 15 Grove modules to your Raspberry Pi simply through the Grove interfaces on the GrovePi+. In addition to the high performance sensors and actuators, the kit contains a 5 inch HDMI Display and a RGB LCD with a backlight. The Grove Starter Kit for IoT based on Raspberry Pi is a powerful platform on which to begin your exploration on the Internet of Things.

Details

 

What’s Included:

GrovePi+
5 Inch HDMI Display with USB TouchScreen
Grove – Relay
Grove – Temp&Humi Sensor
Grove – Ultrasonic Ranger
Grove – LED Bar v2.0
Grove – Rotary Angle Sensor(P)
Grove – Buzzer
Grove – Sound Sensor
Grove – Light Sensor v1.2
Grove – Button
Grove – LCD RGB Backlight
Flat HDMI Male to Male Cable (1M)
Micro USB Cable (1200px)
26AWG Grove Cable

Specifications

SKU

1743266

mpn

110060482

brand

Seeed Studio

Reviews

Okay, no reviews ... yet.

Be the first to review Grove Starter Kit for IoT based on Raspberry Pi. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.