Grinn Litesom 256Mb 2Gb System-On-Module

£36.88 incl. Sales Tax

Out of stock

Grinn Litesom 256Mb 2Gb System-On-Module

Grinn Litesom 256Mb 2Gb System-On-Module

A low-power module based on ARM Cortex-A7 core i.MX 6 UltraLight processor, this liteSOM is an impressive System-On-Module by Grinn. Thanks to the SO-DIMM form factor, you’ll find it easy to integrate into any project and you’ll be poised to launch your products in double quick time.
Featuring a Linux system, you can also run the module with any other Operating System of your choice.

More

£36.88
excl. Sales Tax £30.73

Out of stock

Product Details

Description

A low-power module based on ARM Cortex-A7 core i.MX 6 UltraLight processor, this liteSOM is an impressive System-On-Module by Grinn. Thanks to the SO-DIMM form factor, you’ll find it easy to integrate into any project and you’ll be poised to launch your products in double quick time.
Featuring a Linux system, you can also run the module with any other Operating System of your choice.

Specifications

SKU

1348747

mpn

GLS11.2.053.2.2.E

brand

Grinn

Reviews

Okay, no reviews ... yet.

Be the first to review Grinn Litesom 256Mb 2Gb System-On-Module. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site