Ideal for introducing GPS to your Pi projects, this GPS Module simply plugs into one of the module slots on your PiloT Extension Board for the Raspberry Pi.
MoreIn stock
Ideal for introducing GPS to your Pi projects, this GPS Module simply plugs into one of the module slots on your PiloT Extension Board for the Raspberry Pi.
The GPS Module fits into one of the module slots on the PiloT Extension Board for the Raspberry Pi. The module is perfect for adding GPS to your Pi-based designs.
Features & Benefits of the GPS Module for PiloT
•Power consumption: 20 mA tracking, 25 mA acquisition
•210 PRN channels
•66 search channels
•22 simultaneous tracking channels
•Supports various location and navigation applications including autonomous GPS, QZSS, SBAS (WAAS, EGNO, GAGAN, MSAS), AGPS
•Ultra-high sensitivity: — 165 dBm (without patch antenna) up to 45 dB C/N of SVs in open sky reception
•High update rate of up to 10 Hz
•AGPS support for fast TTFF (EPO 7/14 days)
•Built-in 15 x 15 2.5 mm certain patch antenna
•Microcoaxial antenna jacket — Molex 0734120110
•Dimensions: 35.6 x 29.8 mm
SKU | 8474948 |
---|---|
mpn | MGPS-XX |
brand | Amescon |
Add a review