Gprs Shield V3.0 For Arduino,113030009

£56.11 incl. VAT

Out of stock

  • Clearance
  • Gprs Shield V3.0 For Arduino,113030009

Gprs Shield V3.0 For Arduino,113030009

Gprs Shield V3.0 For Arduino,113030009

Now it’s easy to to dial a number or send a text using simple AT commands thanks to this Arduino/Seeeduino or other main board.

This clever GPRS shield lets you plug your Arduino into the GSM/GPRS cell phone network and comes with a quad-band low power consumption GSM/GPRS module SIM900 – plus a neat PCB antenna. And you’ll find this latest version of the device features enhanced interfaces and the basic circuit. The result? This shield is more compact and dependable than ever. Better still, replacing the Arduino sockey with the latest Arduino Uno standard delivers even greater performance.
Choose from UART or SoftwareSerial to communicate your GPRS shield with the main board.

More

£56.11
excl. VAT £46.76

Out of stock

Product Details

Description

Now it’s easy to to dial a number or send a text using simple AT commands thanks to this Arduino/Seeeduino or other main board.

This clever GPRS shield lets you plug your Arduino into the GSM/GPRS cell phone network and comes with a quad-band low power consumption GSM/GPRS module SIM900 – plus a neat PCB antenna. And you’ll find this latest version of the device features enhanced interfaces and the basic circuit. The result? This shield is more compact and dependable than ever. Better still, replacing the Arduino sockey with the latest Arduino Uno standard delivers even greater performance.
Choose from UART or SoftwareSerial to communicate your GPRS shield with the main board.

Specifications

SKU

1743232

mpn

113030009

brand

Seeed Studio

Reviews

Okay, no reviews ... yet.

Be the first to review Gprs Shield V3.0 For Arduino,113030009. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site