The Coral M.2 Accelerator is an M.2 module with an M.2 A+E interface that can be used to integrate the Edge TPU coprocessor into legacy and new systems as well as products.
MoreThe Coral M.2 Accelerator is an M.2 module with an M.2 A+E interface that can be used to integrate the Edge TPU coprocessor into legacy and new systems as well as products.
ML accelerator | Google Edge TPU coprocessor: 4 TOPS (int8); 2 TOPS per watt |
Connector | M.2 (A+E key) |
Dimensions | 22 mm x 30 mm (M.2-2230-A-E-S3) |
SKU | 2017825 |
---|---|
mpn | G650-04527-01 |
brand | Coral |
Add a review