Coral USB Accelerator

£64.20 incl. Sales Tax

Coral USB Accelerator

Coral USB Accelerator

  • Coral USB Accelerator that brings accelerated ML inferencing to existing systems
  • Works with Linux, Mac, and Windows systems
  • Simply connect to a host computer via the USB-C socket
  • Capable of performing 4 TOPS, using just 2 watts of power
  • Compatible with Debian Linux (including Raspberry Pi), macOS, or Windows 10
  • TensorFlow Lite models can be compiled to run on the Edge TP
More

£64.20
excl. Sales Tax £53.50
Buy product

Product Details

Description

The Coral USB Accelerator is an awesome device that adds an Edge TPU coprocessor to your existing systems with accelerated ML inferencing. It includes a USB-C socket that you simply connect to a host computer to perform accelerated ML inferencing on a wide range of systems, including Linux, Mac, and Windows.

Details

Key benefits of the Coral USB Accelerator

High-speed ML Inferencing
The nifty on-board Edge TPU is a small ASIC designed by Google that accelerates TensorFlow Lite models in a power-efficient manner: It’s super power-efficient, too! Running on just 2 watts while delivering a whopping 4 trillion operations per second (4 TOPS)—that’s 2 TOPS per watt!

To give you an idea of what this little device is capable of, one Edge TPU can execute state-of-the-art mobile vision models such as MobileNet v2 at almost 400 frames per second. This on-device ML processing boosts speed, ensures data privacy, reduces latency and you won’t need a constant internet connection since it all happens right on your device. It’s a little powerhouse that makes ML inferencing a piece of cake!

Compatible with all major platforms
Simply connect via USB to any system running Debian Linux (including Raspberry Pi), macOS, or Windows 10 and you’re good to go! It’s a versatile little gadget that can be integrated into various setups.

TensorFlow Lite Support
You won’t need to build models from the ground up either. TensorFlow Lite models can be compiled to run seamlessly on the Edge TPU.

So, if you want high-speed ML inferencing on almost any platform, the Coral USB Accelerator is the way to go! Just plug it in, and you’re good to go!

Technical specifications

ML accelerator Google Edge TPU coprocessor:
4 TOPS (int8); 2 TOPS per watt
Connector USB 3.0 Type-C* (data/power)

*Compatible with USB 2.0 but inferencing speed is slower.

Dimensions 65 mm x 30 mm

Specifications

SKU

2017821

mpn

GPN 950-06809-01

brand

Coral

Reviews

Okay, no reviews ... yet.

Be the first to review Coral USB Accelerator. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference


Or how about…

Coral Dev Board Mini Image
£107.94 incl. Sales Tax
£147.60 incl. Sales Tax

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site