Coral 1GB Development Board G950-04742-01

£150.00 incl. Sales Tax

Coral 1GB Development Board G950-04742-01

Coral 1GB Development Board G950-04742-01

Introducing the Coral Development Board powered by Google, a single board computer that has been designed for fast on-board machine learning (ML) applications and embedded system design. It features a removable system-on-module (SOM) featuring the Edge TPU coprocessor.

More

£150.00
excl. Sales Tax £125.00
Buy product

Product Details

Description

Introducing the Coral Development Board powered by Google, a single board computer that has been designed for fast on-board machine learning (ML) applications and embedded system design. It features a removable system-on-module (SOM) featuring the Edge TPU coprocessor.

Details

The Coral Dev Board is a prototyping development board that can be used to directly develop on board machine learning applications. It is a full computer, with a CPU, GPU and memory with Linux OS. It features a removable system-on-module (SOM) that contains eMMC, SOC, wireless radios and Coral Edge TPU on board.

The Coral Dev Board is ideal for prototyping internet-of-things (IOT) devices and other embedded systems that demand fast on-device ML inferencing. The on-board Edge TPU coprocessor gives the board it’s unique power, capable of performing 4 trillion operations (tera-operations) per second (TOPS), using 0.5 watts for each TOPS (2 TOPS per watt). The Edge TPU is a small ASIC designed by Google that provides high performance ML inferencing with a low power cost.

Key Features of the Coral Development Board

We love the Google Coral Dev Board, here are some of the highlights of what makes it such an incredible board:

Quickly scale from prototype to production

The SOM is based on NXP’s iMX8M system-on-chip (SOC), but its unique power comes from the Edge TPU coprocessor. scale to production using just the 40 mm × 48 mm SOM board combined with your custom PCB hardware using board-to-board connectors.

Easily add peripherals

The Coral Dev Board has all the IO ports that are needed for the most common applications, so it is SUPER easy to connect accessories for projects. The ports include:

  • USB 2.0/3.0 ports
  • DSI display interface
  • CSI-2 camera interface
  • Ethernet ports
  •  speaker terminals
  • 40-pin GPIO header

Ready made AI models to use

No need to build models from the ground up as TensorFlow Lite models can be compiled to run on the Edge TPU. Allowing for fast for fast prototyping on your devices.

Part of the Google Coral Platform Range

The Coral range is a fantastic platform powered by Google that allows for high speed prototyping to production, with hardware components that bring high performance ML capabilities onto the edge devices and a complete set of software tools to develop ML models and applications. Coral also offers a set of ready to use ML models. Be sure to check out the full portfolio. 

Technical Specifications

CPU NXP i.MX 8M SoC (quad Cortex-A53, Cortex-M4F)
GPU Integrated GC7000 Lite Graphics
ML accelerator Google Edge TPU coprocessor: 4 TOPS (int8); 2 TOPS per watt
RAM 1 GB LPDDR4 (option for 2 GB or 4 GB coming soon)
Flash memory 8 GB eMMC, MicroSD slot
Wireless Wi-Fi 2×2 MIMO (802.11b/g/n/ac 2.4/5GHz) and Bluetooth 4.2
USB Type-C OTG; Type-C power; Type-A 3.0 host; Micro-B serial console
LAN Gigabit Ethernet port
Audio 3.5mm audio jack (CTIA compliant); Digital PDM microphone (x2); 2.54mm 4-pin terminal for stereo speakers
Video HDMI 2.0a (full size); 39-pin FFC connector for MIPI-DSI display (4-lane); 24-pin FFC connector for MIPI-CSI2 camera (4-lane)
GPIO 3.3V power rail; 40 – 255 ohms programmable impedance; ~82 mA max current
Power 5V DC (USB Type-C)
Dimensions 88 mm x 60 mm x 24mm

 

Specifications

SKU

2017819

mpn

G950-04742-01

brand

Coral

Reviews

Okay, no reviews ... yet.

Be the first to review Coral 1GB Development Board G950-04742-01. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site