Implement wireless remote controls without batteries with the Cinterion GSM & GPRS Module Pack B. A built-in electro-dynamic power generator (energy harvester) gives the module all the juice it needs. Here’s how it works… When the energy bow is pushed down, electrical energy is created, and an RF telegram is transmitted, including a 32-bit module ID. Releasing the energy bow generates different telegram data, so every PTM telegram contains the information that the bow was pressed or released. Also, the radiotelegram transmits the operating status of 4 contact nipples when activating the bow.
MoreOut of stock
Implement wireless remote controls without batteries with the Cinterion GSM & GPRS Module Pack B. A built-in electro-dynamic power generator (energy harvester) gives the module all the juice it needs. Here’s how it works… When the energy bow is pushed down, electrical energy is created, and an RF telegram is transmitted, including a 32-bit module ID. Releasing the energy bow generates different telegram data, so every PTM telegram contains the information that the bow was pressed or released. Also, the radiotelegram transmits the operating status of 4 contact nipples when activating the bow.
SKU | 9189051 |
---|---|
mpn | BGS2T RS232- PACK B |
brand | Gemalto |
Add a review