Eric4/9/LoRa Development Kit Inc Gps

£167.11 incl. VAT

Out of stock

Eric4/9/LoRa Development Kit Inc Gps

Eric4/9/LoRa Development Kit Inc Gps

You can run this flexible board via either the host, the USB connection or the built in three cell (4.5V) switched battery supply on the reverse. To access the u-blox GNSS receiver module serial data, simply use the second micro USB connector (labelled ‘GPS USB interface’). You can see receiver messages using any serial terminal software program – or you can use the u blox U-Centre evaluation software to get to know this device and really put it through its paces. The on board Microchip PIC24HJ32GP302 is pre-programmed with a bootloader and application software to access different functions using the Mode Select switch.

More

£167.11
excl. VAT £139.26

Out of stock

Product Details

Description

You can run this flexible board via either the host, the USB connection or the built in three cell (4.5V) switched battery supply on the reverse. To access the u-blox GNSS receiver module serial data, simply use the second micro USB connector (labelled ‘GPS USB interface’). You can see receiver messages using any serial terminal software program – or you can use the u blox U-Centre evaluation software to get to know this device and really put it through its paces. The on board Microchip PIC24HJ32GP302 is pre-programmed with a bootloader and application software to access different functions using the Mode Select switch.

Specifications

SKU

1713744

mpn

ER-EVK-01

brand

LPRS

Reviews

Okay, no reviews ... yet.

Be the first to review Eric4/9/LoRa Development Kit Inc Gps. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site