ENVIRO:BIT SENSOR BOARD

£15.43 incl. VAT

ENVIRO:BIT SENSOR BOARD

ENVIRO:BIT SENSOR BOARD

Sense the world around you with enviro:bit! It’s loaded with sensors for air and weather, colour and
light, and sound, and slots right onto your micro:bit.
Just slot in your micro:bit, then code enviro:bit with the block-based Microsoft MakeCode editor, or
with MicroPython in the Mu code editor. The sensors go hand-in-hand really well with the LED matrix
on micro:bit, letting you graph sensors readings or have the LEDs react to sound, for example.

More

£15.43
excl. VAT £12.86

7 in stock

Quantity Unit Price
1 - 4 15.43 12.86
5 - 9 15.43 12.86
10 - 99 15.43 12.86
100+ 15.43 12.86

Product Details

Description

Sense the world around you with enviro:bit! It’s loaded with sensors for air and weather, colour and
light, and sound, and slots right onto your micro:bit.
Just slot in your micro:bit, then code enviro:bit with the block-based Microsoft MakeCode editor, or
with MicroPython in the Mu code editor. The sensors go hand-in-hand really well with the LED matrix
on micro:bit, letting you graph sensors readings or have the LEDs react to sound, for example.

Specifications

SKU

2124703

mpn

PIM355

brand

Pimoroni

Reviews

Okay, no reviews ... yet.

Be the first to review ENVIRO:BIT SENSOR BOARD. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site