Enocean Stm 300 Rf Transceiver Module 868 Mhz

£24.06 incl. VAT

Out of stock

  • Clearance
  • Enocean Stm 300 Rf Transceiver Module 868 Mhz

Enocean Stm 300 Rf Transceiver Module 868 Mhz

Enocean Stm 300 Rf Transceiver Module 868 Mhz

If you’ve always wanted wireless and maintenance-free sensors and actuators such as room operating panels, motion sensors or valve actuators for heating control, now you can. And it’s all thanks to the EnOcean ISM-band transmitter module STM 300. It’s power supply is generated by an external energy harvester (such as a small solar cell or a thermal harvester). Then you simply connect up an energy storage device externally to bridge those supply down times from the energy harvester. The module features a voltage limiter to prevent the module from overheating at times of excess power supply, whilst it also delivers an easily configured cyclic wake up every 1, 10 or 100secs. After such a wake up a radio telegram (input data, unique 32-bit sensor ID, checksum) is sent in case any digital input value has changed compared to the last transmission or a significant change of measured analogue values (different input sensitivities can be selected). If no input change is recorded, the

More

£24.06
excl. VAT £20.05

Out of stock

Product Details

Description

If you’ve always wanted wireless and maintenance-free sensors and actuators such as room operating panels, motion sensors or valve actuators for heating control, now you can. And it’s all thanks to the EnOcean ISM-band transmitter module STM 300. It’s power supply is generated by an external energy harvester (such as a small solar cell or a thermal harvester). Then you simply connect up an energy storage device externally to bridge those supply down times from the energy harvester. The module features a voltage limiter to prevent the module from overheating at times of excess power supply, whilst it also delivers an easily configured cyclic wake up every 1, 10 or 100secs. After such a wake up a radio telegram (input data, unique 32-bit sensor ID, checksum) is sent in case any digital input value has changed compared to the last transmission or a significant change of measured analogue values (different input sensitivities can be selected). If no input change is recorded, the

Specifications

SKU

7863192

mpn

STM 300

brand

EnOcean

Reviews

Okay, no reviews ... yet.

Be the first to review Enocean Stm 300 Rf Transceiver Module 868 Mhz. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site