Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

Electric Paint Tube 10Ml

£7.19 incl. VAT

Electric Paint Tube 10Ml

8352699B
8352699B
Electric Paint 10ml_Front box

Electric Paint Tube 10Ml

“Use Bare Conductive’s Electric Paint on a range of materials, from paper and textiles to plastics and conventional electronics. It is also suitable for use with a wide range of prototyping materials, electrical components, microcontrollers and PCBs, including Raspberry Pi and Arduino amongst others.

This electric ink is the ideal prototyping tool for developers of all ages and stages with its non-toxic, water soluble and solvent-free formulation.”

More

£7.19
excl. VAT £5.99

2 in stock

Quantity Unit Price
1 - 4 7.19 5.99
5 - 9 7.08 5.90
10 - 99 7.03 5.86
100+ 6.97 5.81

Product Details

Description

“Use Bare Conductive’s Electric Paint on a range of materials, from paper and textiles to plastics and conventional electronics. It is also suitable for use with a wide range of prototyping materials, electrical components, microcontrollers and PCBs, including Raspberry Pi and Arduino amongst others.

This electric ink is the ideal prototyping tool for developers of all ages and stages with its non-toxic, water soluble and solvent-free formulation.”

Details

Bare Conductive Electric Paint
This conductive ’electric’ paint from Bare Conductive is hugely versatile and suitable for use in a wide range of applications:

PCB repair
Painting circuits/sensors
Cold soldering

Conductive paint is a great platform whether for use in small-scale hobby projects or extremely technical projects:

Discover and play
Design and repair
Create a liquid wire or use as conductive adhesive

Apply with a brush, roller or using screen printing techniques and once the electric paint is completely dry it becomes conductive; however, it can still be removed with soap and water.

Use Bare Conductive’s Electric Paint on a range of materials, from paper and textiles to plastics and conventional electronics. It is also suitable for use with a wide range of prototyping materials, electrical components, microcontrollers and PCBs, including Raspberry Pi and Arduino amongst others.

This electric ink is the ideal prototyping tool for developers of all ages and stages with its non-toxic, water soluble and solvent-free formulation.

Specifications

SKU

8352699

mpn

SKU-0018

brand

Bare Conductive

Reviews

Okay, no reviews ... yet.

Be the first to review Electric Paint Tube 10Ml. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site